- Home ›
- All Products›
- 2-1617351-5
2-1617351-5
TE Connectivity / AMP Brand
J1MSWD-26XL=M39016/25-020L
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
J1MSWD-26XL=M39016/25-020L
Product Highlights:
- 1MSD TO-5 Relay Series
- Input Voltage = 26.5 VDC
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 1 A
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: 216173515
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1617351-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
7 -
MOSFET Driver:Without
-
Coil Polarity Protection Diode:With
-
Product Type:Relay
-
Coil Voltage:26 VDC
-
Coil Power Measurement:Milliwatts
-
Coil Suppression Diode:With
-
Relay Type:Military/Aerospace High Performance
-
Actuating System:DC
-
Coil Magnetic System:Non-Polarized, Monostable
-
Contact Current Class:Low Level – 1 A
-
Enclosure Type:Hermetically Sealed
-
Coil Latching:Without
-
Termination Type:Long Leads
-
Operating Temperature Range:-65 – 125 °C
-
Transistor Driver:Without
-
Shock:75Gs, 6ms
-
Vibration:30Gs, 10 – 3000Hz
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
1
$90.52
7
$83.76
14
$80.17
28
$54.78
56
$52.27
105
$47.71
252 +
$42.24
Click for Quote
Log in
to unlock special pricing