2-1617031-3
TE Connectivity / AMP Brand
Signal Relay - 26.5 VDC - DPDT - 2 A - HFW Series - Through Hole - Non Latching.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Signal Relay - 26.5 VDC - DPDT - 2 A - HFW Series - Through Hole - Non Latching.
Product Highlights:
- HFW Half-Size Relay Series
- Input Voltage = 26.5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 2 Amps.
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: 216170313
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1617031-3
-
Alias/AKA:M39016/6-209L, HFW1201K46
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Half Size High Performance Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Maximum Current Rating:2 A
-
Coil Current:37.86 mA
-
Coil Resistance:700 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,190
Can Ship immediately
24 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$74.78
5
$71.04
10
$67.49
20
$64.11
50
$61.91
100 +
$58.90
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments