- Home ›
- All Products›
- 2161700-4
2161700-4
TE Connectivity / AMP Brand
5K CE STRIPPING MODULE
Datasheet Accessories Notify Me
RoHS Non-Compliant
Blank Packaging
Certificate of Compliance Guarantee
Description
+
5K CE STRIPPING MODULE
Search Keywords: 21617004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2161700-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8462290050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Stroke Length:40 mm
-
Applicable Region:Worldwide
-
Applicator & Product Style:Heavy Duty Mini (HDM) , OCEAN
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1
$16,929.47
3
$16,887.15
5 +
$16,844.93
Click for Quote
Log in
to unlock special pricing