- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 2-1617003-8
2-1617003-8
TE Connectivity / AMP Brand
Electromechanical Relay 12VDC 90Ohm 10A DPDT(43.18x14.15x33)mm THT General Purpose Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 12VDC 90Ohm 10A DPDT(43.18x14.15x33)mm THT General Purpose Relay
Search Keywords: 216170038
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1617003-8
-
Alias/AKA:B07B932BZ1-8004
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490075
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:10 A
-
Mounting:Through Hole
-
Termination Style:Solder Hook
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-65 to 125 °C
-
Coil Resistance:90 Ohm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
7
Can Ship immediately
MOQ for out of Stock Qty:
5
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$382.57
5
$378.74
9
$297.07
14
$294.10
18 +
$291.73
Click for Quote
Log in
to unlock special pricing