- Home ›
- All Products›
- 2-1609998-2
2-1609998-2
TE Connectivity / AMP Brand
KEV 30A 2S SP WYE BS 440VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
KEV 30A 2S SP WYE BS 440VAC
Search Keywords: 216099982
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1609998-2
-
Alias/AKA:30KEVD10ABSW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
3-Phase Filter Current Rating:30 A
-
Operating Temperature Range:-25 – 85 °C
-
Mount Style:Flanged
-
Wiring Configuration:WYE (4 wire + ground)
-
Leakage Current (Max) (230VAC, 50Hz):5
-
Filter Type:3-Phase Power Line
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
7 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
2
$385.38
3
$316.21
5
$225.30
6 +
$220.79
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments