- Home ›
- All Products›
- 2-160965-1
2-160965-1
TE Connectivity / AMP Brand
CABLE TY.
Accessories
RoHS Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance Guarantee
Description
+
CABLE TY.
Search Keywords: 21609651
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-160965-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Length:3.07 in, 75 mm
-
Packaging Method:Bag
-
Cable Tie Style:Standard
-
Material:Polyamide 6.6 GF
-
Thickness:.032 in, .82 mm
-
Width:.087 in, 2.2 mm
-
Tensile Strength:60 lbf
-
Packaging Quantity:100
-
Product Type:Cable Tie
-
Bundle Range Diameter:.6 in, 15 mm
-
Color:Natural
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.