- Home ›
- All Products›
- 2-1601118-2
2-1601118-2
TE Connectivity / AMP Brand
150-036-002=TAB,250X032FINESMZ
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
150-036-002=TAB,250X032FINESMZ
Search Keywords: 216011182
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1601118-2
-
Alias/AKA:150-036-002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
20000 -
Packaging Method:Reel
-
Terminal Orientation:Straight
-
Terminal Plating Material:Tin
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Terminal Height:.325 in, 8.25 mm
-
Mating Tab Width:.25 in, 6.35 mm
-
Compatible With Discrete Wire Type:Magnet Wire , Solid
-
Mating Tab Thickness:.032 in, .81 mm
-
Stock Thickness (Magnet Wire Side):.02 in, .5 mm
-
Magnet Wire Size:36 – 27 AWG, .13 – .36 mm
-
Product Length:.744 in, 18.92 mm
-
Mating Retention Type:Hole
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20000
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
20,000
$0.4038
40,000
$0.2131
60,000
$0.1466
80,000 +
$0.1436
Click for Quote
Log in
to unlock special pricing