- Home ›
- All Products›
- 2-1601066-2
2-1601066-2
TE Connectivity / AMP Brand
131-134-014=TAB,1.50X0.81,STD,SMZ
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
131-134-014=TAB,1.50X0.81,STD,SMZ
Search Keywords: 216010662
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1601066-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
30000 -
Terminal Orientation:Straight
-
Packaging Method:Reel
-
Contact Underplating Material:Copper
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Terminal Plating Material:Tin
-
Mating Tab Thickness:.032 in, .81 mm
-
Magnet Wire Size:34 – 18 AWG, .16 – 1.02 mm
-
Terminal Height:.33 in, 8.38 mm
-
Mating Tab Width:.059 in, 1.5 mm
-
Stock Thickness (Magnet Wire Side):.02 in, .51 mm
-
Compatible With Discrete Wire Type:Magnet Wire , Solid
-
Mating Retention Type:Barbs
-
Product Length:1.005 in, 25.53 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7500
19 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
7,500
$0.3263
15,000
$0.1728
22,500
$0.1216
30,000 +
$0.1191
Click for Quote
Log in
to unlock special pricing