- Home ›
- All Products›
- 2-1601018-2
2-1601018-2
TE Connectivity / AMP Brand
131-042-014=TAB,187X020,STDSMZ
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
131-042-014=TAB,187X020,STDSMZ
Search Keywords: 216010182
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1601018-2
-
Alias/AKA:131-042-014
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
25000 -
Terminal Orientation:Straight
-
Packaging Method:Reel
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Contact Underplating Material:Copper
-
Terminal Plating Material:Tin
-
Stock Thickness (Magnet Wire Side):.02 in, .51 mm
-
Magnet Wire Size:34 – 18 AWG, .16 – 1.02 mm
-
Mating Tab Width:.02 in, 4.75 mm
-
Terminal Height:.26 in, 6.6 mm
-
Mating Tab Thickness:.02 in, .51 mm
-
Compatible With Discrete Wire Type:Magnet Wire , Solid
-
Mating Retention Type:Barbs
-
Product Length:.59 in, 14.99 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75000
10 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
75,000
$0.1582
150,000
$0.0808
225,000
$0.0550
300,000 +
$0.0539
Click for Quote
Log in
to unlock special pricing