- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2-1589470-1
2-1589470-1
TE Connectivity / AMP Brand
Shrouded Connector Receptacle 51 Position 0.05mm Solder Straight Through Hole
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Shrouded Connector Receptacle 51 Position 0.05mm Solder Straight Through Hole
Search Keywords: 215894701
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1589470-1
-
Alias/AKA:SSM051M51CN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
55 Weeks
can ship
6/14/27
Price (USD)
Qty
Unit Price
3
$1,215.30
5
$772.07
8
$509.35
10 +
$499.17
Click for Quote
Log in
to unlock special pricing