- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2-1586495-4
2-1586495-4
TE Connectivity / AMP Brand
Conn Power HDR 24 POS 4.2mm Solder ST Thru-Hole 24 Terminal 1 Port
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Conn Power HDR 24 POS 4.2mm Solder ST Thru-Hole 24 Terminal 1 Port
Search Keywords: 215864954
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1586495-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:24
-
Termination Method:Solder
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:9/Contact A
-
Operating Temperature:-55 to 105 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT