- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 2-1571999-6
2-1571999-6
TE Connectivity / AMP Brand
ADP0804=PIANO DIP SWITCH
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
ADP0804=PIANO DIP SWITCH
Product Highlights:
- DIP Switch
- PCB Mount Style = Thru Hole
- Single Pole - Single Throw Configuration (Pole-Throw)
- Actuator Style = Piano (Side Actuated)
- Not Sealed
Search Keywords: 215719996
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1571999-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509032
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Body Orientation:Straight
-
Actuator Style:Piano
-
Actuator Length:2.11 mm
-
Number of Positions:8
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.1@24VDC A
-
Contact Plating:Gold Flash
-
Terminal Pitch:2.54 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
31,311
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
21 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
20
$2.20
100
$2.02
260
$1.99
500
$1.83
1,000
$1.79
2,500
$1.51
5,000
$1.45
7,500 +
$1.44
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Older Equivalent