- Home ›
- All Products›
- 2-1571076-1
2-1571076-1
TE Connectivity / AMP Brand
PRASA3-16F-BB0JW=POWER ROCKER
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Tray Packaging
Certificate of Compliance Guarantee
Description
+
PRASA3-16F-BB0JW=POWER ROCKER
Product Highlights:
- Contact Rating = 16A
- Single Pole - Single Throw Configuration (Pole-Throw)
- Silver Contact Plating
- PR Series
- Operating Function = (On) Off
Search Keywords: 215710761
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1571076-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Actuator Type:Top
-
Product Type:Switch
-
VDE Tested:Yes
-
Operating Function:(ON) OFF
-
Actuator Color:Black
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
UL Listed:File No. E46765
-
Rocker Switch Mounting Type:Panel
-
Indicator/Imprint Legend:O -
-
Mounting Angle:Vertical
-
Rocker Switch Contact Current Rating:16 A
-
Indicator/Imprint Color:White
-
Termination Type:Quick Connect
-
Lamp:Without
-
Rocker Switch LED:Without
-
Rocker Switch Type:High Power
-
Process Sealed:No
-
Beveled Frame Color:Black
-
Actuator Style:Rocker
-
Switch Contact Plating Material:Silver
-
Panel Cutout Size:.514 x .754 in, 13 x 19.2 mm
-
Terminal Tab Width:.187 in, 4.75 mm
-
Rocker Switch Voltage Rating:125 VAC, 250 VAC
Tools/3D Models
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.