- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 2157081-1
2157081-1
TE Connectivity / AMP Brand
Conn SMA Solder ST Edge Mount F Gold
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn SMA Solder ST Edge Mount F Gold
Search Keywords: 21570811
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2157081-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:F
-
Mounting:Edge Mount
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:16 x 19.74mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
49
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$35.45
10
$34.79
19
$34.14
37
$33.48
500
$32.82
1,000 +
$31.23
Click for Quote
Log in
to unlock special pricing