- Home ›
- All Products›
- 2157023-2
2157023-2
TE Connectivity / AMP Brand
A600,Sz1,Receptacle Assy,60/60/5Q2
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
A600,Sz1,Receptacle Assy,60/60/5Q2
Search Keywords: 21570232
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2157023-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement Code (Module A):60
-
Rack & Panel Connector Shell Size:1
-
Contact Arrangement Code (Module C):5Q2
-
Connector Product Type:Connector Assembly
-
Connector & Housing Type:Receptacle
-
Contact Arrangement Code (Module B):60
-
Connector Mounting Type:Board Mount
-
Panel Mount Feature Type:Flange with Mounting Holes
-
Release Style:Front
-
Sealable:No
-
Shell Finish:Chromate Conversion Coating
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
28
40 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
28
$1,596.92
56
$815.63
84
$555.20
112 +
$544.10
Click for Quote
Log in
to unlock special pricing