- Home ›
- All Products›
- 2-1564013-1
2-1564013-1
TE Connectivity / AMP Brand
8POS,MQS,HOUSING,FFC,CODB
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
8POS,MQS,HOUSING,FFC,CODB
Search Keywords: 215640131
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1564013-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
4500 -
Primary Product Material:PBT GF
-
UL Flammability Rating:UL 94HB
-
Serviceable:Yes
-
Packaging Quantity:4500
-
Strain Relief:Without
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Number of Positions:8
-
Packaging Method:Bag
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F
-
Cable Exit Angle:180°
-
Protection & Strain Relief Accessory Type:Cover
-
Primary Product Color:Natural
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1125
18 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1,125
$0.6177
2,250
$0.3801
3,375
$0.3009
4,500 +
$0.2949
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments