- Home ›
- All Products›
- 2-1563842-1
2-1563842-1
TE Connectivity / AMP Brand
MCON 9.5, 10SQMM ASSY 1,2MM TAB
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MCON 9.5, 10SQMM ASSY 1,2MM TAB
Search Keywords: 215638421
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1563842-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
500 -
Mating Tab Width:.374 in, 9.5 mm
-
Wire Contact Termination Area Plating Material:Tin
-
Crimp Type:F-Crimp
-
Packaging Quantity:450
-
Contact Size:9.5mm
-
Termination Method to Wire & Cable:Crimp
-
Contact Fabrication:Stamped & Formed
-
Wire Size Search:7 AWG, 8 AWG, 10 mm², 8 mm²
-
Sealable:No
-
Mating Tab Thickness:.047 in, 1.2 mm
-
Packaging Method:Reel
-
Wire Size:8 – 7 AWG, 8 – 10 mm²
-
Primary Locking Feature:Locking Lance
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Interface Plating:Tin Silver (SnAg)
-
Receptacle Style:180°
-
Terminal Type:Receptacle
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 80 °C, 85 °C, 90 °C, 176 °F
-
Terminal Transmits:41 – 100 A (High Power)
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
8 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
500
$1.175
1,000
$1.125
2,500
$1.025
5,000
$0.893
7,500
$0.881
10,000
$0.879
15,000 +
$0.858
Click for Quote
Log in
to unlock special pricing