- Home ›
- All Products›
- 2-1546931-4
2-1546931-4
TE Connectivity / AMP Brand
24P UNSHROUD 5.0 HDR,HIGH TEMP
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
24P UNSHROUD 5.0 HDR,HIGH TEMP
Search Keywords: 215469314
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1546931-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Header Type:Unshrouded
-
Number of Rows:1
-
Contact Current Rating (Max):12 A
-
Terminal Block Connector Type:Header
-
Connector Mounting Type:Board Mount
-
Contact Mating Area Plating Material:Tin
-
Connector System:Wire-to-Board
-
Housing Material:High Temperature Polyamide
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Positions:24
-
Contact Base Material:Brass
-
Centerline (Pitch):.197 in, 5 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Circuit Application:Power & Signal
-
Termination Post & Tail Length:.138 in, 3.5 mm
-
Product Orientation:Vertical
-
Primary Product Color:Black
-
Operating Voltage:300 VAC
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Mating Area Length:.275 in, 7 mm
-
Stacking Configuration:Side Stackable
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
15 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
25
$6.49
50
$6.47
100
$6.20
250
$5.69
500
$4.25
1,000
$3.23
2,500
$3.07
5,000 +
$2.58
Click for Quote
Log in
to unlock special pricing