- Home ›
- All Products›
- 2-1546670-7
2-1546670-7
TE Connectivity / AMP Brand
5P .437" DR BARRIER,QC & JMPR
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
5P .437" DR BARRIER,QC & JMPR
Search Keywords: 215466707
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1546670-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Packaging Quantity:90
-
Number of Positions:5
-
Packaging Method:Package
-
Mounting Options:End Mounting Ears
-
Number of Levels:1
-
Quick Connect Blade Style:90°, Double Sided
-
Screw Plating Material:Nickel
-
Connector System:Wire-to-Wire
-
Housing Material:Thermoplastic
-
Top Termination Type:Quick Connect Blades
-
Contact Current Rating (Max):25 A
-
Circuit Application:Power
-
Screw Material:Steel
-
Number of Rows:2
-
Barrier Strip Style:Dual Barrier
-
Connector Mounting Type:Panel Mount
-
UL Flammability Rating:UL 94V-0
-
Centerline (Pitch):.438 in, 11.1 mm
-
Wire Size:22 – 14 AWG, .3 – 2 mm²
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Operating Voltage:300 V
-
Mating Tab Thickness:.032 in, .81 mm
-
Block Style:Non-Feed Through
-
Mating Tab Width:.25 in, 6.35 mm
-
Contact Base Material:Brass
-
Product Orientation:Vertical
-
Thread Size:6-32
-
Product Length:5.55 in, 141 mm
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
270
18 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
270
$9.40
540
$4.98
810
$3.50
1,080 +
$3.43
Click for Quote
Log in
to unlock special pricing