- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2154662-1
2154662-1
TE Connectivity / AMP Brand
Conn Power SKT 2 POS 4mm Solder ST SMD 2 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Conn Power SKT 2 POS 4mm Solder ST SMD 2 Terminal 1 Port
Search Keywords: 21546621
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2154662-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
800 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Gender:SKT
-
Number of Contacts:2
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
800
Order Increment:
800
11 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
800
$0.590
1,600
$0.550
3,200
$0.510
6,400
$0.500
10,400
$0.427
50,400
$0.359
100,000 +
$0.322
Click for Quote
Log in
to unlock special pricing