- Home ›
- All Products›
- 2-1546310-8
2-1546310-8
TE Connectivity / AMP Brand
6P .563" DR BARRIER STRIP W QC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
6P .563" DR BARRIER STRIP W QC
Search Keywords: 215463108
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1546310-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Packaging Quantity:50
-
Screw Material:Steel
-
Number of Positions:6
-
Barrier Strip Style:Dual Barrier
-
Packaging Method:Package
-
Mounting Options:End Mounting Ears
-
Number of Rows:2
-
Connector System:Wire-to-Wire
-
Housing Material:PBT
-
Top Termination Type:Binding Combo Head
-
Connector Mounting Type:Panel Mount
-
Contact Current Rating (Max):30 A
-
Circuit Application:Power
-
Number of Levels:1
-
UL Flammability Rating:UL 94V-0
-
Screw Plating Material:Nickel
-
Centerline (Pitch):.563 in, 14.3 mm
-
Wire Size:22 – 10 AWG, .3 – 6 mm²
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Product Orientation:Vertical
-
Block Style:Non-Feed Through
-
Contact Base Material:Brass
-
Operating Voltage:300 V
-
Thread Size:8-32
-
Primary Product Color:Black
-
Product Length:4.38 in
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
1250
Order Increment:
50
24 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
50
$12.23
250
$12.20
500
$12.17
1,250
$12.14
2,500
$6.20
3,750
$4.22
5,000 +
$4.14
Click for Quote
Log in
to unlock special pricing