- Home ›
- All Products›
- 2-1546159-6
2-1546159-6
TE Connectivity / AMP Brand
6WWV-05-006=6 WWV SERIES
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
6WWV-05-006=6 WWV SERIES
Product Highlights:
- Barrier Strip
- Barrier Style = Single Row, Tri-Barrier
- Block Style = Open Bottom with Standoffs
- 9.53 mm Centerline
- Vertical Mount Angle
Search Keywords: 215461596
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1546159-6
-
Alias/AKA:6WWV-05-006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Packaging Method:Package
-
Screw Material:Steel
-
Circuit Application:Power
-
Contact Current Rating (Max):25 A
-
Screw Head Type:Combo Phil-Slot
-
Number of Positions:5
-
Top Termination Type:Wire Clamp Combo Head
-
Housing Material:Thermoplastic
-
Barrier Strip Style:Tri-Barrier
-
Connector System:Wire-to-Board
-
Packaging Quantity:20
-
Bottom Termination Type:Solderless Wire Wrap
-
Screw Plating Material:Zinc
-
Number of Rows:1
-
Number of Levels:1
-
UL Flammability Rating:UL 94V-0
-
Wire Size:22 – 12 AWG, .3 – 3 mm²
-
Centerline (Pitch):.375 in, 9.53 mm
-
Mounting Options:6-32 Mounting Threads
-
Primary Product Color:Black
-
Connector & Contact Terminates To:Wire & Cable
-
Product Length:2.25 in, 57.15 mm
-
PCB Contact Termination Area Plating Material:Tin
-
Thread Size:6-32
-
Block Style:Flat Bottom with standoffs
-
Operating Voltage:300 V, 600 V
-
Connector Mounting Type:Panel Mount
-
Contact Base Material:Copper Alloy
-
Product Orientation:Vertical
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
135
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
135
$6.98
270
$4.30
405
$3.40
540 +
$3.33
Click for Quote
Log in
to unlock special pricing