- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 2-1532142-0
2-1532142-0
TE Connectivity / AMP Brand
Conn D-Subminiature PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port
Search Keywords: 215321420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1532142-0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:Pin
-
Termination Method:Crimp
-
Shell Size:N/A
-
Number of Contacts:37
-
Contact Plating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
19 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
7
$955.61
13
$543.14
19
$383.36
25 +
$375.69
Click for Quote
Log in
to unlock special pricing