- Home ›
- All Products›
- 2-1532009-0
2-1532009-0
TE Connectivity / AMP Brand
094-0706-0017=MCK-C2-B-51S6G7
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
094-0706-0017=MCK-C2-B-51S6G7
Search Keywords: 215320090
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1532009-0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Style:Receptacle
-
Sealable:Yes
-
Centerline (Pitch):.05 in, 1.27 mm
-
Contact Current Rating (Max):3 A
-
Mounting Hardware:No Hardware
-
Shell Plating Material:Cadmium
-
Connector Mounting Type:Panel
-
Number of Positions:51
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Circuit Application:Power & Signal
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
16 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
7
$961.27
13
$546.36
20
$366.35
26 +
$359.02
Click for Quote
Log in
to unlock special pricing