- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 215309-5
215309-5
TE Connectivity / AMP Brand
2X5P HV100 REC CON. TE, 8.5MM
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
2X5P HV100 REC CON. TE, 8.5MM
Product Highlights:
- Receptacle
- HV-100
- Number of Positions = 5
- Number of Rows = Dual
- Standard Profile
Search Keywords: 2153095
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:215309-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
144 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
Buy all 20 in-stock or the regular minimum order quantity of 144
Stock lot only:
20
Minimum Order Quantity:
144
Order Increment:
144
50 Weeks
can ship
5/10/27
Price (USD)
Qty
Unit Price
1
$1.1506
144
$1.0460
288
$0.9980
576
$0.9470
1,008
$0.9160
2,592
$0.7870
5,040
$0.7830
7,632
$0.7790
10,080 +
$0.7760
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT