- Home ›
- All Products›
- 2151589-2
2151589-2
TE Connectivity / AMP Brand
OC-AT-S-FA-090F096F-001-0027
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
OC-AT-S-FA-090F096F-001-0027
Search Keywords: 21515892
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2151589-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8207306062
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Terminator Type:30 mm (1.12") Stroke Terminator , 40 mm (1.62") Stroke Terminator
-
Alignment Aids:Alignment Gauge , Camera
-
Application Interface:Male Adapter Post - Atlantic Style
-
Applicator Style:OCEAN
-
Feed Type:Pneumatic
-
Service Options:Capability Study , Crimped Samples , Cross Section - Photograph
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
1
$3,471.71
3
$3,298.12
5 +
$3,133.22
Click for Quote
Log in
to unlock special pricing