- Home ›
- All Products›
- 2151140-2
2151140-2
TE Connectivity / AMP Brand
OC-AT-S-FA-085F120F-001-0196
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
OC-AT-S-FA-085F120F-001-0196
Search Keywords: 21511402
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2151140-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8207306062
-
Supplier Standard Pack:
1 -
Application Interface:Male Adapter Post - Atlantic Style
-
Service Options:Capability Study , Crimped Samples , Cross Section - Photograph
-
Terminator Type:30 mm (1.12") Stroke Terminator , 40 mm (1.62") Stroke Terminator
-
Alignment Aids:Alignment Gauge , Camera
-
Feed Type:Pneumatic
-
Applicator Style:OCEAN
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$3,296.02
3
$3,118.64
5 +
$3,071.86
Click for Quote
Log in
to unlock special pricing