- Home ›
- All Products›
- 2150190-2
TE Connectivity / AMP Brand
2150190-2
OCEAN-2.0-APPLICATOR-E-130F180O
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance
Description
+
OCEAN-2.0-APPLICATOR-E-130F180O
Search Keywords: 21501902
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2150190-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8466948585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Applicator & Product Style:OCEAN
-
Application Interface:Male Adapter Post - Atlantic Style
-
Service Options:Capability Study , Crimped Samples , Cross Section - Photograph
-
Alignment Aids:Alignment Gauge , Camera
-
Wire Crimp Width:.13 in, 3.3 mm
-
Terminator Type:30 mm (1.12") Stroke Terminator , 40 mm (1.62") Stroke Terminator
-
Crimp Type:F-Crimp
Frequently Asked Questions
Is 2150190-2 RoHS compliant?
No, 2150190-2 is not RoHS compliant.
What is the lead time for 2150190-2?
The standard lead time for 2150190-2 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$9,068.17
3
$8,951.91
5 +
$8,929.53
Click for Quote
Log in
to unlock special pricing