- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 2149701-1
2149701-1
TE Connectivity / AMP Brand
Receptacle Assembly
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Receptacle Assembly
Search Keywords: 21497011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2149701-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:CXP
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.4 mm
-
Gender:RCP
-
Number of Contacts:84
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:0.5/Contact A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
206
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$35.18
10
$34.53
19
$33.88
37
$33.22
320
$32.58
500
$31.04
1,000 +
$27.98
Click for Quote
Log in
to unlock special pricing
Accessories