- Home ›
- All Products›
- 2-1474612-4
2-1474612-4
TE Connectivity / AMP Brand
FSP-11.25A-6
Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
FSP-11.25A-6
Search Keywords: 214746124
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1474612-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Pin Arrangement (Left):A
-
Pin Arrangement (Right):A
-
Number of Positions:6
-
Connector & Contact Terminates To:Printed Circuit Board
-
Impedance:98 Ω
-
Number of Conductors:6
-
Contact Current Rating (Max):1.6 A
-
Compatible With Discrete Wire Type:Solid
-
Operating Voltage:200 VAC
-
Number of Rows:1
-
Connector System:Wire-to-Board
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Centerline (Pitch):.05 in, 1.27 mm
-
Product Length:1.25 in, 31.75 mm
-
Wire Size:28 AWG, .08 mm²
-
Circuit Application:Power & Signal
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
9 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1,250
$1.106
2,500
$0.681
3,750
$0.539
5,000 +
$0.528
Click for Quote
Log in
to unlock special pricing