- Home ›
- All Products›
- 2-146893-1
2-146893-1
TE Connectivity / AMP Brand
1FHR,64,30A/P,R,C,S08,09,10
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
1FHR,64,30A/P,R,C,S08,09,10
Search Keywords: 21468931
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-146893-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
650 -
Connector System:Board-to-Board
-
Connector & Contact Terminates To:Printed Circuit Board
-
Circuit Application:Signal
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Contact Current Rating (Max):.8 A
-
Connector Mounting Type:Board Mount
-
PCB Mount Orientation:Vertical
-
Stack Height:8 mm
-
UL Flammability Rating:UL 94V-0
-
Number of Positions:64
-
PCB Mount Alignment:With
-
Operating Temperature Range:-55 – 110 °C
-
Primary Product Color:Black
-
Mating Alignment:With
-
Contact Mating Area Plating Material:Gold
-
Housing Material:LCP
-
Centerline (Pitch):1 mm
-
Contact Type:Receptacle
-
Termination Method to Printed Circuit Board:Surface Mount
-
Board-to-Board Configuration:Parallel
-
PCB Mount Retention:Without
-
Packaging Type:Tape & Reel
-
Sealable:No
-
Mating Alignment Type:Polarization
-
Contact Mating Area Plating Material Thickness:30 µin
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
975
12 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
975
$14.52
1,950
$7.42
2,925
$5.05
3,900 +
$4.95
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments