- Home ›
- All Products›
- 2-146261-0
Available Replacements
ROHs Equivalent
TE Connectivity / AMP Brand
2-146261-0
HEADER ASSEMBLY, MOD , BREAKAWAY, DOUBLE ROW, VERTICAL, HIGH TEMPERATURE
Accessories
RoHS Non-Compliant
Discontinued & Replaced
Carton Packaging
Certificate of Compliance
Description
+
HEADER ASSEMBLY, MOD , BREAKAWAY, DOUBLE ROW, VERTICAL, HIGH TEMPERATURE
Search Keywords: 21462610
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-146261-0 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Contact Shape & Form: | Square |
| Circuit Application: | Signal |
| Housing Temperature Rating: | High |
| Contact Type: | Pin |
| Operating Temperature Range: | -65 – 105 °C, -85 – 221 °F |
| Connector Profile: | Standard |
| PCB Mount Orientation: | Vertical |
| Header Type: | Breakaway |
| PCB Mount Retention: | Without |
| Mating Alignment: | Without |
| Board-to-Board Configuration: | Parallel |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Connector Contact Load Condition: | Fully Loaded |
| PCB Contact Termination Area Plating Material Thickness: | 100 – 200 µin |
| Termination Post & Tail Length: | .09 in, 2.29 mm |
| Centerline (Pitch): | .1 in, 2.54 mm |
| Operating Voltage: | 30 VAC |
| Contact Underplating Material: | Nickel |
| PCB Mount Alignment: | Without |
| Connector System: | Board-to-Board |
| Contact Mating Area Plating Material: | Gold |
| Termination Method to Printed Circuit Board: | Through Hole - Solder |
| Contact Base Material: | Phosphor Bronze |
| UL Flammability Rating: | UL 94V-0 |
| Number of Rows: | 2 |
| PCB Connector Assembly Type: | PCB Mount Header |
| Sealable: | No |
| Row-to-Row Spacing: | .1 in, 2.54 mm |
| Housing Color: | Black |
| Mating Square Post Dimension: | .025 in, .64 mm |
| Approved Standards: | CSA LR7189 , UL E28476 |
| Housing Material: | Thermoplastic |
| Number of Positions: | 40 |
| Solder Process Feature: | Board Standoff |
| Contact Mating Area Plating Material Thickness: | 30 µin, .762 µm |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Square Termination Post & Tail Dimension: | .025 in, .64 mm |
| Packaging Method: | Carton |
| Connector Mounting Type: | Board Mount |
| Contact Current Rating (Max): | 3 A |
| Packaging Quantity: | 100 |
| PCB Contact Termination Area Plating Material: | Tin-Lead |
Frequently Asked Questions
Is 2-146261-0 discontinued?
Yes, 2-146261-0 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 2-146261-0 RoHS compliant?
No, 2-146261-0 is not RoHS compliant.
What is the lead time for 2-146261-0?
The standard lead time for 2-146261-0 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.