- Home ›
- All Products›
- 2-1462041-2
2-1462041-2
TE Connectivity / AMP Brand
IMB02IGR=IM RELAY 140mW 4.5V
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
IMB02IGR=IM RELAY 140mW 4.5V
Search Keywords: 214620412
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1462041-2
-
Alias/AKA:IMB02IGR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
ECCN:EAR99
-
Reel Pack:
1000 -
Performance Type:High current
-
Contact Switching Load (Min):.1mA @ .0001V
-
Packaging Method:Reel
-
Contact Limiting Continuous Current:2 A
-
Contact Plating Material:Gold
-
Insulation Initial Resistance:1000000 MΩ
-
Actuating System:DC
-
Environmental Ambient Temperature Class:70 – 85°C
-
Voltage Standing Wave Ration (HF Parameter):1.06 @ 100MHz , 1.49 @ 900Mhz
-
Contact Number of Poles:1
-
Contact Limiting Short-Time Current:2 A
-
Contact Material:AgNi
-
Width:.236 in, 6 mm
-
Height Class (Mechanical):0 – 6 mm
-
Insulation Initial Dielectric Between Coil/Contact Class:1500 V – 2500 VA
-
Coil Special Features:Overmolded Coil
-
Contact Voltage Rating:250 VAC, 220 VDC
-
Environmental Category of Protection:RTV
-
Environmental Ambient Temperature (Max):85 °C, 185 °F
-
Product Type:Relay
-
Insertion Loss (HF Parameter):-.03dB @ 100MHz , -.33dB @ 900MHz
-
Contact Limiting Making Current:2 A
-
Coil Type:Monostable
-
Isolation (HF Parameter):-18.8dB @ 900MHz , -37dB @ 100MHz
-
Length Class (Mechanical):0 – 10 mm
-
Insulation Initial Dielectric Between Contacts and Coil:1800 Vrms
-
Dimensions (L x W x H) (Approximate):.393 x .236 x .222 in, 10 x 6 x 5.65 mm
-
Coil Power Rating Class:50 – 300 mW
-
Height:5.65 mm
-
Termination Type:Surface Mount
-
Contact Limiting Breaking Current:2 A
-
Relay Type:IM - B Relay
-
Operating Temperature Range:-40 – 85 °C
-
Length:.393 in, 10 mm
-
Coil Resistance:145 Ω
-
Width Class (Mechanical):0 – 6 mm
-
Insulation Initial Dielectric Between Open Contacts:1000 Vrms
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
250
$10.98
500
$5.81
750
$4.09
1,000 +
$4.01
Click for Quote
Log in
to unlock special pricing