- Home ›
- All Products›
- 2-1462040-5
2-1462040-5
TE Connectivity / AMP Brand
IM03SR=IM RELAY 140mW 5V short gw
Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
IM03SR=IM RELAY 140mW 5V short gw
Search Keywords: 214620405
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1462040-5
-
Alias/AKA:IM03SR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
Order Increment:
1000
26 Weeks
can ship
10/29/26
Tariffs may apply for U.S. shipments