- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 2-1462038-3
2-1462038-3
TE Connectivity / AMP Brand
IM45NS=IM RELAY 100mW 9V BIS
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
IM45NS=IM RELAY 100mW 9V BIS
Search Keywords: 214620383
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1462038-3
-
Alias/AKA:IM45NS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Relay Construction:Latching Single Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:9 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Through Hole
-
Operating Temperature:-40 to 85 °C
-
Dimension:10 x 5.7 x 5.8 mm
-
Termination Style:PC Pin
-
Coil Current:11.11 mA
-
Contact Form:2 Form C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
Order Increment:
1000
31 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1,000
$2.66
1,500
$1.87
2,000 +
$1.84
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments