- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2-146134-1
2-146134-1
TE Connectivity / AMP Brand
30 MODII HDR DRST SFMNT B/A
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
30 MODII HDR DRST SFMNT B/A
Product Highlights:
- Header
- Header Type = Breakaway
- Number of Rows = Dual
- Number of Positions = 30
- Mating Post Length = 5.84 mm
Search Keywords: 21461341
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-146134-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
14 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:2.54 mm
-
Number of Contacts:30
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
938
Ships today, if you order in
MOQ for In Stock Qty:
28
MOQ for out of Stock Qty:
28
Order Increment:
14
18 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
28
$7.91
100
$7.89
250
$7.87
315
$7.85
630
$4.16
945
$2.93
1,260 +
$2.87
Click for Quote
Log in
to unlock special pricing