- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- 2-1440000-6
2-1440000-6
TE Connectivity / AMP Brand
Electromechanical Relay 12VDC 1.05KOhm 0.5A SPST-NO THT Signal Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 12VDC 1.05KOhm 0.5A SPST-NO THT Signal Relay
Search Keywords: 214400006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1440000-6
-
Alias/AKA:OMR-C-112H,V000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,348
Ships today, if you order in
Minimum Order Quantity:
30
Price (USD)
Qty
Unit Price
30
$1.83
150
$1.76
650
$1.68
1,700 +
$1.62
Click for Quote
Log in
to unlock special pricing