- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 2-1437646-0
Available Replacements
TE Connectivity / AMP Brand
2-1437646-0
Conn Barrier Strip 10 POS 6.35mm Screw RA Cable Mount 10A/Contact
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Conn Barrier Strip 10 POS 6.35mm Screw RA Cable Mount 10A/Contact
Search Keywords: 214376460
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-1437646-0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Supplier's Standard Package:
|
1 |
| Type: | Barrier Strip |
| Mounting: | Cable Mount |
| Termination Method: | Screw |
| Pitch: | 6.35 mm |
| Number of Circuits: | 10 |
| Maximum Voltage Rating: | 300 VAC |
| Maximum Current Rating: | 10/Contact A |
| Wire Size: | 16-30 AWG |
Product Guides
+
Frequently Asked Questions
Is 2-1437646-0 discontinued?
Yes, 2-1437646-0 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 2-1437646-0?
The recommended replacement for 2-1437646-0 is 1-1546119-5 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 2-1437646-0 RoHS compliant?
Yes, 2-1437646-0 is RoHS compliant.
What is the lead time for 2-1437646-0?
The standard lead time for 2-1437646-0 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.