- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 2-1437587-6
2-1437587-6
TE Connectivity / AMP Brand
Switch DIP OFF ON SPST 8 Piano 0.1A 24VDC 0.4VA PC Pins 2.54mm Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Switch DIP OFF ON SPST 8 Piano 0.1A 24VDC 0.4VA PC Pins 2.54mm Thru-Hole
Product Highlights:
- DIP Switch
- PCB Mount Style = Thru Hole
- Single Pole - Single Throw Configuration (Pole-Throw)
- Actuator Style = Piano (Side Actuated)
- Not Sealed
Search Keywords: 214375876
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1437587-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Body Orientation:Straight
-
Actuator Style:Piano
-
Actuator Length:2.11 mm
-
Number of Positions:8
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.4@20VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
-
This product is discontinued, but still in stock.
-
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
65
Can Ship immediately
Minimum Order Quantity:
45