- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 2-1437586-8
2-1437586-8
TE Connectivity / AMP Brand
ADE08S=DIP SURF MT SW
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
ADE08S=DIP SURF MT SW
Search Keywords: 214375868
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1437586-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509032
-
Supplier Standard Pack:
1 -
Body Orientation:Straight
-
Actuator Style:Extended Slide
-
Actuator Length:0.99 mm
-
Number of Positions:8
-
Pole Throw Configuration:SPST
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.1@24VDC A
-
Contact Plating:Gold Flash
-
Terminal Pitch:2.54 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.