- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- 2-1437576-0
Available Replacements
RECOMMENDED REPLACEMENT
TE Connectivity / AMP Brand
2-1437576-0
Switch Slide ON ON ON SP3T Top Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/PCB Through Hole
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Switch Slide ON ON ON SP3T Top Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/PCB Through Hole
Product Highlights:
- 3 Positions
- Single Pole - Three Throw Configuration (Pole-Throw)
- Actuator Style = Extended, Top
- Actuator Color = Black
- MHS Series
Search Keywords: 214375760
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1437576-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Bracket Mount/PCB Through Hole
-
Body Orientation:Straight
-
Actuator Style:Top Slide
-
Pole Throw Configuration:SP3T
-
Switch Configuration:ON ON ON
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Contact Plating:Gold/Nickel
-
Operating Temperature:-20 to 100 °C
-
Termination Style:PC Pins
-
Dimension:16 x 6.7 x 12 mm
Product Guides
+
Frequently Asked Questions
Is 2-1437576-0 discontinued?
Yes, 2-1437576-0 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 2-1437576-0?
The recommended replacement for 2-1437576-0 is 1825255-8 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 2-1437576-0 RoHS compliant?
Yes, 2-1437576-0 is RoHS compliant.
What is the lead time for 2-1437576-0?
The standard lead time for 2-1437576-0 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.