- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 2-1437571-9
2-1437571-9
TE Connectivity / AMP Brand
TPA11CGRA0=SWITCH P/B N/O BLAC
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
0 Packaging
Certificate of Compliance Guarantee
Description
+
TPA11CGRA0=SWITCH P/B N/O BLAC
Product Highlights:
- Switch - Mechanical
- Not Tactile
- Single Pole - Single Throw Configuration (Pole-Throw)
- Contact Rating = 0.4VA
- Operating Function = Normally Open, Momentary
Search Keywords: 214375719
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1437571-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509031
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Bushing Type:N/R
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:0.4A@20VAC 20 VDC
-
Actuator Style:Flush Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Right Angle
-
Dimension:8.13 x 12.73 x 5.74 mm
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
ROHs Equivalent