- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- 2-1437565-2
2-1437565-2
TE Connectivity / AMP Brand
FSM2JART=ON T/R
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
FSM2JART=ON T/R
Product Highlights:
- Switch - Mechanical
- Tactile
- Single Pole - Single Throw Configuration (Pole-Throw)
- Contact Rating = 50mA
- Operating Function = Off [On]
Search Keywords: 214375652
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1437565-2
-
Alias/AKA:FSM2JART
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536504000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dimension:6.19 x 6.19 x 4.3 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:Off (On)
-
Actuator Style:Round Button
-
Operating Force:2.55 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:PC Pins
-
Seal Location:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1,000
$0.0707
3,000
$0.0685
5,000
$0.0670
8,000
$0.0668
25,000
$0.0591
50,000
$0.0541
100,000
$0.0495
150,000 +
$0.0494
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments