- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 2-1437559-2
2-1437559-2
TE Connectivity / AMP Brand
MTG206R=(MSTG) SW TOG MUSTANG
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
MTG206R=(MSTG) SW TOG MUSTANG
Product Highlights:
- MTG Series
- Double Pole - Double Throw Configuration (Pole-Throw)
- Current Rating = 6 Amps.
- Mount Style = Panel
- Termination Type = Vertical, Wire Lugs
Search Keywords: 214375592
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1437559-2
-
Alias/AKA:MTG206R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None (On)
-
Contact Rating @ Voltage:6@125VAC A
-
Actuator Style:Short Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:13 x 13 x 36.39 mm
-
Operating Temperature:-20 to 80 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$15.59
22
$14.95
90
$14.36
240
$13.79
740 +
$13.23
Click for Quote
Log in
to unlock special pricing