- Home ›
- All Products›
- 2-1437507-2
2-1437507-2
TE Connectivity / AMP Brand
8136-477P1=INSULATOR
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
8136-477P1=INSULATOR
Search Keywords: 214375072
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1437507-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Base Material:Phosphor Bronze
-
Comment:2x10–9 Ω
-
Operating Temperature Range:-65 – 125 °C
-
Auto-Insertable:No
-
Configuration (Pole-Throw):Single Pole - Single Throw
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
7 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
750
$2.14
1,500
$1.31
2,250
$1.04
3,000 +
$1.02
Click for Quote
Log in
to unlock special pricing