- Home ›
- All Products›
- 2-1437203-8
2-1437203-8
TE Connectivity / AMP Brand
FSK-11.3A-40
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
FSK-11.3A-40
Search Keywords: 214372038
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1437203-8
-
Alias/AKA:FSK-11.3A-40
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Connector Mounting Type:Board Mount
-
Number of Positions:40
-
UL Flammability Rating:UL 94V-0
-
Connector System:Board-to-Board
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
Circuit Application:Power & Signal
-
Contact Current Rating (Max):1.6 A
-
Connector & Contact Terminates To:Printed Circuit Board
-
Approved Standards:UL Recognized
-
Centerline (Pitch):.05 in, 1.27 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
566
Ships today, if you order in
Minimum Order Quantity:
10
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
10
$3.30
50
$2.96
100
$2.95
250
$2.85
500
$2.77
1,000
$2.76
2,500
$2.70
5,000 +
$2.22
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments