- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 2143558-2
2143558-2
TE Connectivity / AMP Brand
IMP100O,HMP,V5P10C,LG,REW39,5.5
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
IMP100O,HMP,V5P10C,LG,REW39,5.5
Search Keywords: 21435582
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2143558-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
17 -
Type:Backplane
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:N/A
-
Number of Contacts:150
-
Termination Method:Solder
-
Operating Temperature:-55 to 85 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
850
Order Increment:
17
23 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
850
$40.27
1,700
$20.57
2,550
$14.00
3,400 +
$13.72
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments