- Home ›
- All Products›
- 2143451-1
2143451-1
TE Connectivity / AMP Brand
SFP+ 1X2 Assy, Sldr Tail, Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
SFP+ 1X2 Assy, Sldr Tail, Tray
Search Keywords: 21434511
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2143451-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Connector Mounting Type:Board Mount
-
Sealable:No
-
Cage Type:Ganged
-
Number of Ports:2
-
Circuit Application:Signal
-
Connector System:Cable-to-Board
-
Port Matrix Configuration:1 x 2
-
Data Rate (Max):8 Gb/s
-
Connector & Contact Terminates To:Printed Circuit Board
-
Form Factor:SFP+
-
Pluggable I/O Applications:SFP+
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Pluggable I/O Product Type:Cage Assembly
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
EMI Containment Feature Type:Internal/External EMI Springs
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
68
4 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
68
$13.79
135
$8.55
203
$6.75
270 +
$6.62
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments