- Home ›
- All Products›
- 2143314-2
2143314-2
TE Connectivity / AMP Brand
IMP100S,H,RA2P16C,LG,REW39,4.9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
IMP100S,H,RA2P16C,LG,REW39,4.9
Search Keywords: 21433142
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2143314-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Contact Termination Area Plating Thickness:50 µin, 1.27 µm
-
Number of Ground Positions:32
-
Width:1.313 in, 33.3 mm
-
UL Rating:Recognized
-
Housing Color:Black
-
Data Rate:20 – 25 Gb/s
-
Contact Transmits (Typical):Signal (Data)
-
Underplate Material Thickness:50 µin, 1.27 µm
-
Guide Hardware:Yes
-
Product Type:Connector
-
Connector Style:Plug
-
Number of Columns:16
-
Shrouded:Fully Shrouded
-
Packaging Method:Box & Tube , Package
-
CSA Certified:Yes
-
Contact Mating Area Plating Thickness:1181 µin, 30 µin
-
Connector & Contact Terminates To:Printed Circuit Board
-
Board-to-Board Configuration:Right Angle
-
PCB Hole Diameter:.015 in, .39 mm
-
Contact Style:Press-Fit
-
Mating Alignment:With
-
Mating Retention:Without
-
Contact Design:Dual Beam
-
Operating Voltage:30 VAC, 30 VDC
-
Make First / Break Last:No
-
Mating Alignment Type:Guide Pin
-
Contact Mating Area Plating Material:Gold
-
PCB Mount Retention:With
-
Number of Rows:6
-
Contact Base Material:Copper-Nickel-Silicon
-
Tail Orientation:Inline
-
Contact Termination Area Plating Material:Tin
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Number of Positions:96
-
Row-to-Row Spacing:.053 in, 1.35 mm
-
PCB Mount Alignment Type:Locating Posts
-
End Wall Location:Right
-
Contact Current Rating (Max):.75 A
-
PCB Mount Retention Type:Action/Compliant Tail
-
Tail Length:.047 in, 1.2 mm
-
Centerline (Pitch):.075 in, 1.9 mm
-
Number of Signal Positions:64
-
Housing Material:LCP (Liquid Crystal Polymer)
-
Length:1.496 in, 38 mm
-
Height:.381 in, 9.7 mm
-
PCB Mounting Orientation:Right Angle
-
Connector System:Board-to-Board
-
For Use With:Receptacle Assembly
-
Termination Method to PC Board:Through Hole - Press-Fit
-
Differential Pairs per Column:2
-
Contact Type:Pin
-
UL Flammability Rating:UL 94V-0
-
Operating Temperature Range:-55 – 85 °C, -67 – 185 °F
-
UL File Number:E28476
-
Number of Pairs:32
-
Differential Signaling:Yes
-
Guide Location:Left
-
Connector Type:Connector Assembly , Header
-
Contact Length:.193 in, 4.9 mm
-
Impedance:100 Ω
-
Stackable:No
-
Underplate Material:Nickel
-
Contact Termination Area Plating Material Finish:Matte
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
510
23 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
510
$44.07
1,020
$22.51
1,530
$15.32
2,040 +
$15.01
Click for Quote
Log in
to unlock special pricing