- Home ›
- All Products›
- 2143312-3
2143312-3
TE Connectivity / AMP Brand
IMP100S,H,RA2P16C,UG,REW39,5.5
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
IMP100S,H,RA2P16C,UG,REW39,5.5
Search Keywords: 21433123
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2143312-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
Mating Retention:Without
-
Connector System:Board-to-Board
-
Contact Base Material:Copper-Nickel-Silicon
-
Contact Termination Area Plating Material Finish:Matte
-
Number of Rows:6
-
PCB Mount Retention:With
-
For Use With:Receptacle Assembly
-
Contact Style:Press-Fit
-
Mating Alignment:With
-
Number of Signal Positions:64
-
Tail Orientation:Inline
-
Guide Hardware:No
-
Width:.969 in, 24.6 mm
-
CSA Certified:Yes
-
Row-to-Row Spacing:.053 in, 1.35 mm
-
PCB Hole Diameter:.015 in, .39 mm
-
Contact Transmits (Typical):Signal (Data)
-
UL Flammability Rating:UL 94V-0
-
Centerline (Pitch):.075 in, 1.9 mm
-
Connector Style:Plug
-
Make First / Break Last:No
-
Contact Current Rating (Max):.75 A
-
Number of Positions:96
-
Number of Columns:16
-
Contact Mating Area Plating Thickness:1181 µin, 30 µin
-
UL Rating:Recognized
-
Contact Type:Pin
-
Underplate Material Thickness:50 µin, 1.27 µm
-
Shrouded:Partially Shrouded
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Contact Length:.217 in, 5.5 mm
-
Mating Alignment Type:Polarization
-
Termination Method to PC Board:Through Hole - Press-Fit
-
Number of Pairs:32
-
Differential Pairs per Column:2
-
Number of Ground Positions:32
-
Contact Termination Area Plating Thickness:50 µin, 1.27 µm
-
End Wall Location:Right
-
PCB Mounting Orientation:Right Angle
-
Housing Color:Black
-
Contact Mating Area Plating Material:Gold
-
Length:1.197 in, 30.4 mm
-
Product Type:Connector
-
UL File Number:E28476
-
Stackable:No
-
Connector & Contact Terminates To:Printed Circuit Board
-
Guide Location:Unguided
-
Operating Voltage:30 VAC, 30 VDC
-
PCB Mount Retention Type:Action/Compliant Tail
-
Underplate Material:Nickel
-
Operating Temperature Range:-55 – 85 °C, -67 – 185 °F
-
Packaging Method:Bag , Box & Tube
-
Board-to-Board Configuration:Right Angle
-
Height:.381 in, 9.7 mm
-
Differential Signaling:Yes
-
Connector Type:Connector Assembly , Header
-
Contact Design:Dual Beam
-
Contact Termination Area Plating Material:Tin
-
Impedance:100 Ω
-
Tail Length:.047 in, 1.2 mm
-
Data Rate:20 – 25 Gb/s
-
Housing Material:LCP (Liquid Crystal Polymer)
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
520
23 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
520
$40.36
1,040
$20.62
1,560
$14.03
2,080 +
$13.75
Click for Quote
Log in
to unlock special pricing